MAX17542GTBEVKIT#, Evaluation Kit for MAX17542G 42V, 1A, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Basestation
- Battery Powered Equipment
- Building Control
- HVAC
- Industrial Process Controls
- Point-of-Load Applications
- Telecom Applications
- VoIP
Description
- MAX17542GTBEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17542G 5V high-efficiency, high-voltage, synchronous step-down DC-DC converter in a TDFN package. The EV kit generates 5V at load currents up to 1A from a 6V to 42V input supply. The EV kit features a 600kHz fixed switching frequency for optimum efficiency and component size. The EV kit features a forced-PWM control scheme that provides constant switching-frequency operation at all load and line conditions
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6 to 42 V
-
Output Voltage5 V
-
Output Current1 A
-
Efficiency93 %
-
TopologyBuck- Synchronous
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX17542GATB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 38.64V 1A 10-Pin TDFN EP T/R | Ajouter au panier | |
|
|
MAX17542GATB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 38.64V 1A 10-Pin TDFN EP T/R | Ajouter au panier | |