MAX16813EVKIT#, Evaluation Kit for MAX16813 Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller
Using Part
Vignette
1 / 1
Pour les produits finaux
- Ambient Lighting
- Architectural Lighting
- Automotive Displays
- Automotive Front Lights
- Daytime Running Lights (DRL)
- Fog Lights
- Industrial Lighting
- LCD TV
- LED Backlighting
- Rear Combo Lamps (RCL)
Description
- MAX16813EVKIT#, Evaluation Kit (EV kit) demonstrates the MAX16813 high-brightness LED (HB LED) driver, integrating a step-up DC-DC pre-regulator followed by 4 channels of linear current sinks. The step-up pre-regulator switches at 350kHz and operates as a current-mode-controlled regulator capable of providing up to 600mA for the linear circuits. Each of the 4 linear channels are capable of operating up to 40V and provide up to 150mA per channel. The 4 channels are configurable for 100mA or 150mA HB LED output current
Caractéristiques principales
-
Input Voltage6.5 to 40 V
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX16813ATP/V+ | Analog Devices | Misc Products | LED Driver 44 Segment 5700uA Supply Current Automotive AEC-Q100 20-Pin TQFN EP Tray | Ajouter au panier | |
|
|
MAX16813ATP/V+ | Analog Devices | Misc Products | LED Driver 44 Segment 5700uA Supply Current Automotive AEC-Q100 20-Pin TQFN EP Tray | Ajouter au panier | |