MAX14915EV kit#, Evaluation Kit for the MAX14915 Compact Industrial Octal High-Side Switch with Diagnostics
Using Part
Vignette
1 / 3
Pour les produits finaux
- I/O Modules
- Industrial Programmable Logic Controllers (PLCs)
Description
- MAX14915EV kit#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX14915, octal high-side switch with extended diagnostics. The EV kit includes the MAX14915 evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port and the USB2GPIO interface board. The EV kit GUI allows individually controlling of eight high-side switches through the high-speed SPI interface and receive a diagnostic information from the MAX14915, including open-wire/open-load conditions, state of the output channels, multiple undervoltage alarms, global and per channel overtemperature alarms and multiple fault alarms. The MAX14915 EV kit must be powered from an external +24V power supply and can consume more than 10A when fully loaded. The USB2GPIO interface board is powered from the USB port
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX14915AFM+ | Analog Devices | Current Limit Switches | Current Limit SW 8-IN 8-OUT 10V to 36V 1A 48-Pin FCQFN EP Tray | Ajouter au panier | |
|
|
MAX14915AFM+T | Analog Devices | Current Limit Switches | Current Limit SW 8-IN 8-OUT 10V to 36V 1A 48-Pin FCQFN EP T/R | Ajouter au panier | |
|
|
MAX14915AFM+ | Analog Devices | Current Limit Switches | Current Limit SW 8-IN 8-OUT 10V to 36V 1A 48-Pin FCQFN EP Tray | Ajouter au panier | |
|
|
MAX14915AFM+T | Analog Devices | Current Limit Switches | Current Limit SW 8-IN 8-OUT 10V to 36V 1A 48-Pin FCQFN EP T/R | Ajouter au panier | |