MAX147XXEVKIT#, Evaluation Kit for the MAX14759 Above and Below-the-Rails Low On-Resistance Analog Switches
Using Part
Vignette
1 / 1
Pour les produits finaux
- Audio-Signal Routing
- Automatic Test Equipment
- CAN Bus Termination Switching
- Industrial Monitoring
- Instrumentation
- Medical System
- RS-485 Applications
Description
- MAX147XXEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board for evaluating the MAX14759 family of beyond-the-rail switches. The EV kit features footprints for both 8-pin and 10-pin TDFN surface-mount packages to evaluate any part in the switch family. These switches operate from a single +3V to +5.5V supply
Caractéristiques principales
-
Switch TypeSingle SPST
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX14759ETA+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 8-Pin TDFN EP T/R | Ajouter au panier | |
|
|
MAX14759ETA+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 8-Pin TDFN EP T/R | Ajouter au panier | |
|
|
MAX14759ETA+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 8-Pin TDFN EP T/R | Ajouter au panier | |
|
|
MAX14759ETA+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 8-Pin TDFN EP T/R | Ajouter au panier | |