MAX14721EVKIT#, Evaluation Kit for the MAX14721 High-Accuracy, Adjustable Power Limiter
Using Part
Vignette
1 / 1
Pour les produits finaux
- High-Power Applications
- Human Machine Interface (HMI)
- Industrial Power Supply
- Motion Motor Control
- Process Automation
Description
- MAX14721EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX14721 overvoltage, undervoltage and overcurrent-protection device. The EV kit features an external pMOSFET and LED input/output reading. The EV kit comes with the MAX14721ATP+ installed
Caractéristiques principales
-
Protection TypeOvervoltage|Undervoltage|Overcurrent
-
Input Voltage5.5 to 58 V
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX14721ATP+ | Analog Devices | Sensor and Detector Interface | Power Limiter 20-Pin TQFN EP Tube | Ajouter au panier | |
|
|
MAX14721ATP+ | Analog Devices | Sensor and Detector Interface | Power Limiter 20-Pin TQFN EP Tube | Ajouter au panier | |
|
|
MAX14721ATP+T | Analog Devices | Sensor and Detector Interface | Power Limiter 20-Pin TQFN EP T/R | Ajouter au panier | |
|
|
MAX14721ATP+T | Analog Devices | Sensor and Detector Interface | Power Limiter 20-Pin TQFN EP T/R | Ajouter au panier | |