MAX14434FWEVKIT#, Evaluation Kit for the MAX14434 4-Channel, Fast, Low-Power, 5kV RMS Digital Isolator
Using Part
Vignette
1 / 2
Pour les produits finaux
- Battery Management
- Industrial Fieldbuses
- Medical System
- RS-232 Applications
- RS-422 Applications
- RS-485 Applications
Description
- MAX14434FWEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX14434 4-channel unidirectional digital isolators. This evaluation board is available to support different channel direction configurations of the MAX14434 family. The evaluation board supports the wide-body 16-pin SOIC package type. The EV kit should be powered from two independent isolated power supplies with nominal output voltage in range from 1.71V to 5.5V. For evaluating the electrical parameters of the device without any isolation between the two sides, a single power supply can also be used
Caractéristiques principales
-
Isolation Voltage5K
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX14434FAWE+ | Analog Devices | Digital Isolators | Digital Isolator Logic 4-CH 200Mbps 16-Pin SOIC W Tube | Ajouter au panier | |
|
|
MAX14434FAWE+ | Analog Devices | Digital Isolators | Digital Isolator Logic 4-CH 200Mbps 16-Pin SOIC W Tube | Ajouter au panier | |