MA320011, PIC32MX250F128D Plug-In Module (PIM) Demonstration Board
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Daughter Cards
Description
- MA320011, PIC32MX250F128D Plug-In Module (PIM) is designed to demonstrate the capabilities of the PIC32Mx1xx/2xx family of devices using Explorer 16 Development Board. It enables USB and graphics development with the PIC32MX2XX series. Processor Plug-In Modules are small circuit boards to be used with the various Microchip Development Boards to evaluate various MCU families. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development - quickly and easily
Caractéristiques principales
-
Embedded System TypeMCU
-
Family NamePIC32
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PIC32MX250F128D-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 44-Pin QFN EP Tube | Ajouter au panier | |