M5282EVB, Evaluation Board based on the MCF5216 32-bit ColdFire MPU
Using Part
Vignette
1 / 14
Pour les produits finaux
- Computers and Peripherals
Description
- M5282EVB, MCF5216-based Evaluation Board that can be used for the development and test of microcontroller systems. The MCF5216 is a member of the ColdFire 32-bit processor family. The evaluation board is a development and test platform for software and hardware for the MCF5216. It can be used by software and hardware developers to test programs, tools, or circuits without having to develop a complete microprocessor system themselves. All special features of the MCF5216 are supported
Caractéristiques principales
-
Embedded System TypeMPU
-
Family NameColdFire
-
Core ProcessorColdfire V2
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
KS11R22CQD | C&K | Switch Key | Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk | Ajouter au panier | |
|
|
KS11R22CQD | C&K | Switch Key | Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk | Ajouter au panier | |
|
|
KS11R23CQD | C&K | Switch Key | Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk | Ajouter au panier | |
|
|
KS11R23CQD | C&K | Switch Key | Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk | Ajouter au panier | |