LTM8048 Demo Board, 725VDC Isolated module DC/DC Converter with Low Noise LDO Post Regulator
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Industrial
Description
- Demo circuit 1560A is an isolated flyback Module DC/DC converter with LDO post regulator featuring LTM8048. The demo circuit is designed for a 6V flyback output and a 5V post regulator output from a 4.5V to 30V input
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 30 V
-
Output Voltage5|6 V
-
Output Current0.3@5V|0.37@6V A
-
TopologyFlyback
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM8048EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 13V 0.44A 1.5W 45-Pin BGA Tray | Ajouter au panier | |