LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
Using Part
Vignette
1 / 1
Pour les produits finaux
- Power Supplies
Description
- Circuit shows LTM4615, Very few components are required for a triple independent input (5V, 3.3V, 1.5V) to triple output (1.8V, 2.5V, 1V) module regulator design
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage1.5|3.3|5 V
-
Output Voltage1|1.8|2.5 V
-
Output Current1.5@1V|4@1.8V|4@2.5V A
-
TopologyBuck
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4615EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 3-OUT 0.8V to 5V 4A/4A/1.5A 144-Pin LGA Tray | Ajouter au panier | |
|
|
LTM4615IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 3-OUT 0.8V to 5V 4A/4A/1.5A 144-Pin LGA Tray | Ajouter au panier | |
|
|
LT4615IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 3-OUT 0.8V to 5V 4A/4A/1.5A 144-Pin LGA Tray | Ajouter au panier | |