LTM4614EV Demo Board, Low Voltage, Dual 4A DC/DC module Regulator
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- FPGA Solutions
- Telecom Power Supply
Description
- Demonstration circuit DC1385A features the LTM4614EV, the high efficiency, high density power module with dual 4A switch mode outputs. Derating is necessary for certain VIN, VOUT, and thermal conditions. In the default configuration, the two outputs share the same input supply, however each regulator may have its own input supply simply by removing a resistor
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.375 to 5.5 V
-
Output Voltage1.2|1.8 V
-
Output Current4@1.2V|4@1.8V A
-
Efficiency81.5 %
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4614EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.8V to 5V 4A/4A 144-Pin LGA Tray | Ajouter au panier | |