LTM4614, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
Using Part
Vignette
1 / 1
Pour les produits finaux
- Power Supplies
Description
- Circuit shows LTM4614, the two switching regulators combine available power from two independent input voltage rails (3.3V and 5V) and produce a single current-shared 1.8V/8A output
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3.3|5 V
-
Output Voltage1.8 V
-
Output Current8 A
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4614EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.8V to 5V 4A/4A 144-Pin LGA Tray | Ajouter au panier | |
|
|
LTM4614IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.8V to 5V 4A/4A 144-Pin LGA Tray | Ajouter au panier | |