LTM4603EV Demo Board, Synchronizable 28V, 6A Step-Down Module Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive and Transportation
- Communications and Telecom
- Industrial
- Servers
Description
- Demonstration circuit DC1083A-A features the LTM4603EV, the high efficiency, high density step-down Module regulator. The input voltage range is from 4.5V to 28V. The output voltage is jumper programmable from 0.6V to 5V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 28 V
-
Output Voltage1.2|1.5|1.8|2.5|3.3|5 V
-
Output Current6 A
-
Efficiency94 %
-
TopologyBuck
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4603EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 6A 118-Pin LGA Tray | Ajouter au panier | |
|
|
LTM4603EV#2DPPBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 6A 118-Pin LGA Tray | Ajouter au panier | |
|
|
LTM4603EV-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 6A 118-Pin LGA Tray | Ajouter au panier | |