LTM4601 Demo Board, 20A Paralleled Polyphaser Step-Down Supply (Dual LTM4601)
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Automotive and Transportation
- Communications and Telecom
- Industrial
- Servers
Description
- Demonstration circuit DC1043A-A features the LTM4601EV and LTM4601-1EV, the high efficiency, high density switch mode step-down power modules. The input voltage range is from 5.0V to 20V. The output voltage is programmable from 0.6V to 3.3V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 to 20 V
-
Output Voltage1.2|1.5|1.8|2.5|3.3 V
-
Output Current20 A
-
Efficiency83.2 %
-
TopologyBuck
Pièces en vedette (5)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC6902CMS#TR | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator - 0.005MHz to 20MHz CMOS 10-Pin MSOP T/R | Ajouter au panier | |
|
|
LTC6902CMS#PBF | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator - 0.005MHz to 20MHz CMOS 10-Pin MSOP Tube | Ajouter au panier | |
|
|
LTC6902CMS#TRPBF | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator - 0.005MHz to 20MHz CMOS 10-Pin MSOP T/R | Ajouter au panier | |
|
|
LTM4601EV-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 12A 118-Pin LGA Tray | Ajouter au panier | |
|
|
LTM4601EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 12A 118-Pin LGA Tray | Ajouter au panier | |