LTC4089EDJC-5 Demo Board, USB Power Solution in DFN 6X3
Using Part
Vignette
1 / 1
Pour les produits finaux
- Digital Camera
- GPS
- MP3 Player
- Personal Digital Assistant
Description
- Demonstration circuit DC929A-B is a monolithic high voltage (6V-36V) switching buck regulator, USB Power path controller, and Li-Ion battery charger. It is based on the LTC4089-5 and provides the following functions: 1.2A monolithic buck regulator with output voltage tracking battery voltage VBAT, a 700mA CC/CV timer terminated temperature qualified charger suitable for Li-Ion cells, a USB power manager that insures compliance with the USB power specification and Power path management for the battery
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6 to 36 V
-
Output Voltage3.6|5 V
-
Output Current0.7 A
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC4089EDJC-5#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 1200mA 4.2V 22-Pin DFN EP Tube | Ajouter au panier | |
|
|
LTC4089EDJC-5#TRPBF | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 1200mA 4.2V 22-Pin DFN EP T/R | Ajouter au panier | |