LTC3610EUP Demo Board, 12A, 24V Monolithic Synchronous Step-Down DC/DC Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Backplane Distributed Power
Description
- Demonstration circuit 1129A is a synchronous step down converter featuring the LTC3610, the high efficiency, high density DC/DC regulator. The input voltage range is from 4.5V to 24V. The output voltage is jumper selectable from 1.2V to 2.5V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 24 V
-
Output Voltage1.2|1.5|1.8|2.5 V
-
Output Current12 A
-
Efficiency83 %
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3610EWP#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 24V Synchronous Step Down Single-Out 0.6V to 27.72V 12A 64-Pin QFN EP T/R | Ajouter au panier | |
|
|
LTC3610EWP#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 24V Synchronous Step Down Single-Out 0.6V to 27.72V 12A 64-Pin QFN EP Tube | Ajouter au panier | |