LTC3443EDE Demo Board, 600kHz, 1A, Synchronous Buck-Boost Converter, 2.5 to 5.5Vin, 3.3 Vout @ 1A
Using Part
Vignette
1 / 1
Pour les produits finaux
- Digital Camera
- Instrumentation and Measurement
- MP3 Player
- Portable Computers
Description
- Demonstration Circuit DC755A is a constant-frequency synchronous Buck-Boost converter using theLTC3443. The input range is from 2.4 to 5.5V, making it ideal for single-cell lithium-ion or three cell NiCd/NiMH battery applications
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage3.3 V
-
Output Current0 to 1 A
-
Efficiency95 %
-
TopologyBuck Boost
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3443EDE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 2.4V to 5.25V 1.2A 12-Pin DFN EP | Ajouter au panier | |