LTC3426ES6 Demo Board, 1.2MHz High Current Boost Converter, Vin=1.8V-4.2V, Vout=5V@400mA
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- LED Lighting
- Portable
Description
- Demonstration circuit DC692A is a high efficiency 1.2MHz boost DC/DC converter featuring the LTC3426ES6. The board is capable of supplying 400mA current from 1.8V to 4.2V input with a 5V output. It can deliver 5V at 800mA from a 3.3V input
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 4.2 V
-
Output Voltage5 V
-
Output Current0.4|0.8 A
-
Efficiency87 %
-
TopologyBoost
Pièces en vedette (6)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3426ES6 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 4.3V Step Up Single-Out 2.25V to 5V 2.3A 6-Pin TSOT-23 | Ajouter au panier | |
|
|
LTC3426ES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 4.3V Step Up Single-Out 2.25V to 5V 2.3A 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LTC3426ES6#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 4.3V Step Up Single-Out 2.25V to 5V 2.3A 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LTC3426ES6#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 4.3V Step Up Single-Out 2.25V to 5V 2.3A 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LTC3426ES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 4.3V Step Up Single-Out 2.25V to 5V 2.3A 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LTC3426ES6#TRMPBF | Step-Up DC-DC Converter | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.6V to 4.3V Step Up Single-Out 2.25V to 5V 2.3A 6-Pin TSOT-23 T/R | Ajouter au panier | |