LTC1736, Core Voltage Supply with VID Control
Using Part
Vignette
1 / 1
Pour les produits finaux
- Distributed Control System
- Laptop
- Notebook
- Personal Digital Assistant
- Portable
Description
- Circuit shows LTC1736 used as a core voltage regulator capable of supplying 10.2A from a 5V input supply at an output voltage selected by the five VID control lines. Typical output voltages range from 1.3 to 1.6V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage1.3 to 1.6 V
-
Output Current10.2 A
-
TopologyBuck
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1736CG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 24-Pin SSOP | Ajouter au panier | |
|
|
LTC1736CG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 24-Pin SSOP Tube | Ajouter au panier | |
|
|
LTC1736CG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 24-Pin SSOP T/R | Ajouter au panier | |