LTC1700, 3.3V input, 5V/4A output regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cellular Phone
- Communications and Telecom
- Wireless Modem
Description
- Circuit is capable of supplying 4A of load current. To obtain this output current capability, two IRF7811A N-channel MOSFETs are paralleled to obtain the required peak inductor current
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage5 V
-
Output Current4 A
-
TopologyBoost
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1700EMS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 680kHz 10-Pin MSOP T/R | Ajouter au panier | |
|
|
LTC1700EMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 680kHz 10-Pin MSOP Tube | Ajouter au panier | |
|
|
LTC1700EMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 680kHz 10-Pin MSOP T/R | Ajouter au panier | |
|
|
LTC1700EMS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 680kHz 10-Pin MSOP | Ajouter au panier | |