LT8611 Running at 2MHz Reduces Solution Size, Avoids AM Band, and Still Allows High Duty Cycle
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive and Transportation
- Industrial
- Telecom Power Supply
Description
- Circuit shows LT8611 Running at 2MHz Reduces Solution Size, Avoids AM Band and Still Allows High Duty Cycle
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5.4 to 42 V
-
Output Voltage5 V
-
Output Current2 A
-
TopologyBuck
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8611EUDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 40V 2.5A 24-Pin QFN EP Tube | Ajouter au panier | |
|
|
LT8611EUDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 40V 2.5A 24-Pin QFN EP T/R | Ajouter au panier | |
|
|
LT8611IUDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 40V 2.5A 24-Pin QFN EP Tube | Ajouter au panier | |
|
|
LT8611IUDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 40V 2.5A 24-Pin QFN EP T/R | Ajouter au panier | |