LT8611 Demo Board, 42V, 2.5A Micro-power Synchronous Step-Down Regulator with Current Sense
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive and Transportation
- Industrial
Description
- Demonstration circuit 1750A is a 42V, 2.5A Micro-power synchronous step-down regulator with current sense featuring the LT8611, Compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 2.5A of quiescent current when output is regulated at 3.3V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3.8 to 42 V
-
Output Voltage3.3 V
-
Output Current2.5 A
-
Efficiency93 %
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8611EUDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 40V 2.5A 24-Pin QFN EP T/R | Ajouter au panier | |
|
|
LT8611EUDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 40V 2.5A 24-Pin QFN EP Tube | Ajouter au panier | |