LT3763 Demo Board, High Power Constant Current, Constant Voltage Synchronous Buck Controller
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Lighting
- Navigation System
- Solar Power Inverter
Description
- Demonstration circuit 1831A is a high power constant current, constant voltage synchronous buck controller featuring the LT3763. The input of the demo board is up to 60V. The output is optimized for 10V, 10A as a LED driver
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage12 to 60 V
-
Output Voltage15 V
-
Output Current10 A
-
Efficiency95 %
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3763EFE#TRPBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 28-Pin TSSOP EP T/R | Ajouter au panier | |
|
|
LT3763EFE#PBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 28-Pin TSSOP EP Tube | Ajouter au panier | |