LT3750EMS, High Current Capacitive Charging Circuit
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Beacon
- Detonator
- Electric Fence
- Photoflash
- Security System
Description
- Demonstration circuit DC891A is a High Current Capacitive Charging Circuit featuring the LT3750EMS. It is a DC/DC flyback converter used to charge large capacitors to high voltages. The circuit implemented on the board is a simple example of how to charge a 400uF capacitor to 300V in approximately one second, depending upon the line and load conditions
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6 to 20 V
-
Output Voltage300 V
-
TopologyFlyback
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3750EMS#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Controller 3V to 24V 10-Pin MSOP T/R | Ajouter au panier | |
|
|
LT3750EMS#PBF | Analog Devices | Power Supply Controllers and Monitors | Controller 3V to 24V 10-Pin MSOP Tube | Ajouter au panier | |
|
|
LT3750EMS | Analog Devices | Power Supply Controllers and Monitors | Controller 3V to 24V 10-Pin MSOP | Ajouter au panier | |