LT3650EDD-4.2 Demo Board, High Voltage 2 Amp Monolithic Li-Ion Battery Charger
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive and Transportation
- Cradle Charger
- Industrial
- Laptop
- Notebook
Description
- Demonstration circuit 1229B is a 2A monolithic Li-Ion battery charger featuring the LT3650EDD-4.2. The LT3650 is a complete mid-power Li-Ion battery charger that can operate over a wide input voltage range. The circuit provides CC/CV charging with a maximum charge current externally programmable up to 2A
Caractéristiques principales
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage7.5 to 32 V
-
Output Voltage4.2 V
-
Number of Battery Cells1
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3650EDD-4.2#TRPBF | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.2V 12-Pin DFN EP T/R | Ajouter au panier | |
|
|
LT3650EDD-4.2#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.2V 12-Pin DFN EP Tube | Ajouter au panier | |