LT3519EMS-1 Demo Board, 1MHz switching frequency LED Driver with Integrated Schottky Diode
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Automotive and Transportation
- Industrial
Description
- Demonstration Circuit is a fully integrated LED driver with 750mA switch current featuring the LT3519-1. The board is optimized to drive an LED string of up to 16V at 150mA in a SEPIC topology
Caractéristiques principales
-
Input Voltage6 to 24 V
-
Output Voltage16 V
-
Output Current0.15 A
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3519EMS-1#PBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 16-Pin MSOP Tube | Ajouter au panier | |