LT3500EDD Demo Board, 36V (40V Transient), 2.2MHz Step-Down Switching Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive and Transportation
- Backplane Distributed Power
- Industrial Control
Description
- Demo circuit 1069A is a monolithic step-down switching regulator with LDO featuring LT3500. The demo circuit is designed for 5.0V and 3.3V outputs from a 6V to 36V input. The LDO output is configured as a post regulator of the switching regulator output. The total current capability is up to 2A
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6 to 36 V
-
Output Voltage3.3|5 V
-
Output Current0.5@3.3V|1.5@5V A
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3500EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 36V Synchronous Step Down Single-Out 0.8V 2A 12-Pin DFN EP T/R | Ajouter au panier | |
|
|
LT3500EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 36V Synchronous Step Down Dual-Out 0.8V 2A 12-Pin DFN EP Tube | Ajouter au panier | |