LT1616ES6 Demo Board, 1.4MHz Step-Down Switching Regulator in SOT-23
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Backplane Distributed Power
- Digital Camera
Description
- Demonstration Circuit DC310B features the LT1616 is a current mode step-down switching regulator with an internal 600mA power switch in a SOT-23 package. It is used to convert an input voltage between 6.5V and 25V to a lower output voltage with output currents up to 400mA
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 25 V
-
Output Voltage5 V
-
Output Current0.4 A
-
Efficiency87 %
-
TopologyBuck
Pièces en vedette (5)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1616ES6#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LT1616ES6 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 | Ajouter au panier | |
|
|
LT1616ES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LT1616ES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 | Ajouter au panier | |
|
|
LT1616ES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | Ajouter au panier | |