LT1585CT, Fast Regulator Paces High performance Processors
Using Part
Vignette
1 / 1
Pour les produits finaux
- Desktop PC Power Supply
- Processor Power Management
Description
- Circuit shows Power Supply Transient Response for High Performance Microprocessors Using Linear Regulator Providing Exhibits Extremely Fast Response to Transients at 3.38V Output Voltage
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.75 to 5.25 V
-
Output Voltage3.38 V
-
Output Current4 A
-
TopologyBuck
Pièces en vedette (23)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1585ACM-1.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 5A 4-Pin(3+Tab) DDPAK | Ajouter au panier | |
|
LT1585ACT | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5.5V 5A 3-Pin(3+Tab) TO-220 | Ajouter au panier | |
|
LT1585CT-1.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 4.6A 3-Pin(3+Tab) TO-220 Tube | Ajouter au panier | |
|
LT1585CM-3.6#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.6V 4.6A 4-Pin(3+Tab) DDPAK Tube | Ajouter au panier | |
|
LT1585CT | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 4.6A 3-Pin(3+Tab) TO-220 | Ajouter au panier | |
|
LT1585CT-3.38#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.38V 4.6A 3-Pin(3+Tab) TO-220 Tube | Ajouter au panier | |
|
LT1585CM#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 4.6A 4-Pin(3+Tab) DDPAK Tube | Ajouter au panier | |
|
LT1585CM-3.45#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.45V 4.6A 4-Pin(3+Tab) DDPAK T/R | Ajouter au panier | |
|
LT1585CM | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 4.6A 4-Pin(3+Tab) DDPAK | Ajouter au panier | |
|
LT1585CT-3.45#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.45V 4.6A 3-Pin(3+Tab) TO-220 Tube | Ajouter au panier | |
|
LT1585CM-1.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 4.6A 4-Pin(3+Tab) DDPAK | Ajouter au panier | |
|
LT1585CM#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 4.6A 4-Pin(3+Tab) DDPAK T/R | Ajouter au panier |