LT1310EMSE Demo Board, Boost DC/DC Converter w/ Phase-Locked Loop, 5 to 12Vin, 12Vout @ 0.4A
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Data Acquisition System
- Instrumentation and Measurement
- Military and Avionics Imaging
- Ultrasound Imaging
Description
- Demonstration circuit DC526A features the LT1310 1.5A Monolithic Boost Regulator with PLL. DC526 converts a5V input to a 12V output with an output load of up to 400mA. The operating frequency of the LT1310 is easily synchronizable over a wide frequency range. To demonstrate this, DC526 includes an on-board oscillator (based on the LT6900), which is tunable between 1.2MHz and 2.4MHz
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 12 V
-
Output Voltage12 V
-
Output Current0.4 A
-
TopologyBoost
Pièces en vedette (14)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1761ES5-3.3#TRMPBF Linear Technology Voltage Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LT1761ES5-3.3#TRMPBF (CUT REEL) | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LT1761ES5-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LTC6900CS5#PBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LTC6900CS5#TRMPBF (CUT REEL) | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LTC6900CS5#TRM | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LT1761ES5-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 | Ajouter au panier | |
|
|
LTC6900CS5#TR | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LTC6900CS5#TRPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LTC6900CS5 | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 | Ajouter au panier | |
|
|
LTC6900CS5#TRMPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LT1310EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.8V to 18V Step Up Single-Out 35V 2.8A 10-Pin MSOP EP Tube | Ajouter au panier | |