LP5900TL-2.5EV, Evaluation Board based on the LP5900TL-2.5 Voltage Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cellular Phone
- Personal Digital Assistant
- Wireless LAN
Description
- LP5900TL-2.5EV, Evaluation Board is designed to enable the evaluation of the LP5900TL-2.5 Voltage Regulator. The LP5900TL-2.5 is a linear regulator capable of supplying 150 mA output current and 2.5 output voltage. Designed to meet the requirements of RF/Analog circuits, the LP5900 device provides low noise, high PSRR, low quiescent current and low line transient response figures. Using new innovative design techniques the LP5900 offers class-leading device noise performance without a noise bypass capacitor. The device is designed to work with 0.47 uF input and output ceramic capacitors
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage2.5 V
-
Output Current0.15 A
-
TopologyLDO
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LP5900TL-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 4-Pin DSBGA T/R | Ajouter au panier | |
|
|
LP5900TL-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 4-Pin DSBGA T/R | Ajouter au panier | |