LMK61E2-100M00EVM, Evaluation Module for LMK61E2-100M00SIA Ultra-Low-Jitter Fixed Frequency Oscillator
Using Part
Vignette
1 / 5
Pour les produits finaux
- Medical Imaging
- Servers
- Storage System
- Switch/Router line card
- Test and Measurement
Description
- LMK61E2-100M00EVM, Evaluation Module for LMK61E2-100M00SIA Ultra-Low-Jitter Fixed Frequency Oscillator. The LMK61E2-100M00EVM provides a complete platform to evaluate the clock performance of the LMK61XX Ultra-Low Jitter Crystal Oscillator family with a diverse selection of output frequencies and format. The LMK61XX EVM can be used as a clock source for compliance testing, performance evaluation and initial system prototyping. The on-board edge-launch SMA ports provides access to the LMK61XX ultra low jitter clock outputs for interfacing to test equipment and reference boards using commercially available coaxial cables, adapters or baluns
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LP5907MFX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | Ajouter au panier | |
|
|
LP5907MFX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | Ajouter au panier | |
|
|
LMK61E2-100M00SIAT | Texas Instruments | SMD Crystal Oscillators | Oscillator XO 100MHz ±50ppm LVPECL 55% 3.3V 6-Pin QFM SMD T/R | Ajouter au panier | |