LMK00101BEVAL, Evaluation Board for LMK00101 is a high performance, low noise, low voltage CMOS fan-out buffer
Using Part
Vignette
1 / 2
Pour les produits finaux
- Clock Management and Distribution
- DSL Line Card
- Industrial Ethernet
- Medical Imaging
- Optical Networking
- Passive Optical Network
- Portable
- Servers
- Storage Area Network
- Test Equipment
Description
- LMK00101BEVAL, Evaluation Board for LMK00101 is a high performance, low noise, low voltage CMOS fan-out buffer. The core voltage can be 2.5 or 3.3 volts, while the power supply for the outputs can be selected from: 1.5 V, 1.8 V, 2.5 V, or 3.3 V, provided that it does not exceed the core supply voltage
Pièces en vedette (6)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LMK00101SQE/NOPB | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 10-OUT 3-IN 1:10 32-Pin WQFN EP T/R | Ajouter au panier | |
|
|
LMK00101SQE/NOPB | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 10-OUT 3-IN 1:10 32-Pin WQFN EP T/R | Ajouter au panier | |
|
|
LMK00101SQ/NOPB | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 10-OUT 3-IN 1:10 32-Pin WQFN EP T/R | Ajouter au panier | |
|
|
LMK00101SQX/NOPB | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 10-OUT 3-IN 1:10 32-Pin WQFN EP T/R | Ajouter au panier | |
|
|
LMK00101SQX/NOPB | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 10-OUT 3-IN 1:10 32-Pin WQFN EP T/R | Ajouter au panier | |
|
|
LMK00101SQ/NOPB | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 10-OUT 3-IN 1:10 32-Pin WQFN EP T/R | Ajouter au panier | |