LM5009AEVAL/NOPB, Fully Functional Buck Regulator Provide Constant On-Time Operating Principle 5V/0.15A
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Communications and Telecom
Description
- LM5009AEVAL/NOPB, Evaluation Board provides the design engineer with a fully functional buck regulator, employing the constant on-time (COT) operating principle. This evaluation board provides a 5V output over an input range of 8V to 75V. The circuit delivers load currents to 150 mA, with current limit set at a nominal 260 mA
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage8 to 75 V
-
Output Voltage5 V
-
Output Current0.15 A
-
Efficiency90.6 %
-
TopologyBuck
Pièces en vedette (5)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM5009AMM/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 9.5V to 95V Step Down Single-Out 2.5V to 85V 0.15A 8-Pin VSSOP T/R | Ajouter au panier | |
|
|
LM5009AMM/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 9.5V to 95V Step Down Single-Out 2.5V to 85V 0.15A 8-Pin VSSOP T/R | Ajouter au panier | |
|
|
LM5009AMMX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 9.5V to 95V Step Down Single-Out 2.5V to 85V 0.15A 8-Pin VSSOP T/R | Ajouter au panier | |
|
|
LM5009AMM | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 9.5V to 95V Step Down Single-Out 2.5V to 85V 0.15A 8-Pin VSSOP T/R | Ajouter au panier | |
|
|
LM5009AMMX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 9.5V to 95V Step Down Single-Out 2.5V to 85V 0.15A 8-Pin VSSOP T/R | Ajouter au panier | |