LM3424BKBSTEVAL/NOPB, Evaluation Board using LM3424 buck-boost current regulator, high frequency PWM dimming
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Automotive and Transportation
- Illumination
- Indoor & Outdoor Lighting
Description
- LM3424BKBSTEVAL/NOPB, Evaluation Board using LM3424 NFET controller used with a buck-boost current regulator. It is designed to drive 4 to 10 LEDs at a maximum average LED current of 1A from a DC input voltage of 10 to 70V. It is including thermal foldback, analog dimming, external switching frequency synchronization, and high frequency PWM dimming, among others
Caractéristiques principales
-
Input Voltage10 to 70 V
-
Output Voltage3.5 V
-
Output Current1 A
-
Number of Derived Elements4 to 10
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM3424MH/NOPB | Texas Instruments | LED Drivers | LED Driver 5V/9V/12V/15V/18V/24V 20-Pin HTSSOP EP Tube | Ajouter au panier | |
|
|
LM3424MH/NOPB | Texas Instruments | LED Drivers | LED Driver 5V/9V/12V/15V/18V/24V 20-Pin HTSSOP EP Tube | Ajouter au panier | |
|
|
LM3424MHX/NOPB | Texas Instruments | LED Drivers | LED Driver 5V/9V/12V/15V/18V/24V 20-Pin HTSSOP EP T/R | Ajouter au panier | |
|
|
LM3424MHX/NOPB | Texas Instruments | LED Drivers | LED Driver 5V/9V/12V/15V/18V/24V 20-Pin HTSSOP EP T/R | Ajouter au panier | |