LM2750LD-ADJEV, Evaluation Board for the LM2750 switched-capacitor doubler that produces a low-noise, well regulated output voltage
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Audio Amplifier
- Cellular Phone
- DRAM SIMM
- Li-Ion Battery Charger
- OLED Display
- Power Supplies
- White Goods
Description
- LM2750LD-ADJEV, Evaluation Board for the LM2750 switched-capacitor doubler that produces a low-noise, well regulated output voltage. With a pair of external resistors, the output voltage can easily be set to a level between 3.8V and 5.2V. The LM2750 is provided in 10-pin QFN, a package with excellent thermal properties that keeps the part from overheating under almost all rated operating conditions
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.6 V
-
Output Voltage3.8 to 5.2 V
-
Output Current0.12 A
-
TopologyBoost
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM2750LD-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.9V Step Up Single-Out 3.8V to 5.2V 0.12A 10-Pin WSON EP T/R | Ajouter au panier | |
|
|
LM2750LD-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.9V Step Up Single-Out 3.8V to 5.2V 0.12A 10-Pin WSON EP T/R | Ajouter au panier | |
|
|
LM2750LD-ADJ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.6V Step Up Single-Out 3.8V to 5.2V 0.12A 10-Pin WSON EP T/R | Ajouter au panier | |