LM2700MT-ADJEV/NOPB, Evaluation Board for the LM2700, 8V DC to DC Single Output Power Supply for LCD TFT Display
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- LCD TFT Display
Description
- LM2700MT-ADJEV/NOPB, Evaluation Board for the LM2700 is a high current step-up DC/DC converter which can be used for TFT-LCD applications
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 3.3 V
-
Output Voltage8 V
-
TopologyBoost
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LM2700MT-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 12V Step Up Single-Out 1.26V to 17.5V 2.5A 14-Pin TSSOP Tube | Ajouter au panier | |
|
LM2700MT-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 12V Step Up Single-Out 1.26V to 17.5V 2.5A 14-Pin TSSOP Tube | Ajouter au panier |