LM2642REVD EVAL, Evaluation Board for the LM2642 Dual 2-A, High Frequency Synchronous Step-Down DC-DC Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Embedded PC
- Gaming Device
- Set-Top Box
- Web Pad
Description
- LM2642REVD EVAL, Evaluation Board has been developed to aid in the design and evaluation of dc/dc converters based on the LM2642 Dual 2A, High Frequency Synchronous Step-Down DC-DC Regulator. The evaluation board is configured to provide two outputs of 2.5V/2A and 1.8V/2A from an input range of 4.5V to 20V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 20 V
-
Output Voltage1.8|2.5 V
-
Output Current2 A
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM2642MTC | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 28-Pin TSSOP Tube | Ajouter au panier | |