LM21215A-1EVM, Evaluation board provides a solution to examine the high efficiency LM21215A-1 buck switching regulator
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Processor Power Management
- Wireless LAN
Description
- LM21215A-1EVM, Evaluation board provides a solution to examine the high efficiency LM21215A-1 buck switching regulator. The LM21215A-1 is capable of driving up to 15A of continuous load current with excellent output voltage accuracy due to its 1% internal reference
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.95 to 5.5 V
-
Output Voltage1.2 V
-
Output Current15 A
-
Efficiency92 %
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM21215AMH-1/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 15A 20-Pin HTSSOP EP Tube | Ajouter au panier | |
|
|
LM21215AMH-1/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 15A 20-Pin HTSSOP EP Tube | Ajouter au panier | |