LM20333EVAL, Evaluation Board using LM20333 of 3.3V DC to DC Single Output Power Supply for Actel FPGAs - Space
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Actel FPGAs - Space
- Automotive Vision Control
- Power Line Communication
Description
- LM20333EVAL, Evaluation Board a solution to examine the full featured LM20333 buck switching regulator that is capable of driving up to 3A of load current. This device features a clock synchronization input that allows the switching frequency to be synchronized to an external clock source. The flexibility to synchronize the switching frequency from 250 kHz to 1.5 MHz allows the size of the power stage components to be reduced while still allowing for high efficiency
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 25 V
-
Output Voltage3.3 V
-
Output Current3 A
-
Efficiency93 %
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM20333MH | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 32V 3A 20-Pin HTSSOP EP Rail | Ajouter au panier | |