KSZ8041FTL-EVAL, Evaluation Board for the KSZ8041FTL 10Base-T/100Base-TX/100Base-FX Physical Layer Transceiver in Fiber Mode
Using Part
Vignette
1 / 6
Documents connexes
Pour les produits finaux
- Game Console
- IP Phone
- Printers
- Set-Top Box
Description
- KSZ8041FTL-EVAL, Evaluation Board for the KSZ8041FTL is a 10Base-T/100Base-TX Physical Layer Transceiver with MII, RMII and SMII MAC interfaces and LinkMD TDR-based cable diagnostics for identification of faulty copper cabling. It utilizes a unique mixed-signal design to extend signaling distance while reducing power consumption and offers Hp Auto MDI/MDI-X for reliable detection of and correction for crossover and straight-through cables, eliminating the need to differentiate between crossover and straight-through cables. The KSZ8041FTL has all the identical rich features of the KSZ8041FTL plus 100Base-FX support for fiber and media converter applications. The KSZ8041FTL EVAL Board provides a convenient platform to evaluate the KSZ8041FTL features
Caractéristiques principales
-
Ethernet Communication Standard100Base-FX|100Base-TX|10Base-T
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
KSZ8041TL | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin TQFP Tray | Ajouter au panier | |