KIT33908LAEEVB, Evaluation Kit for MC33908 Safe SBC with Buck, Boost, LIN
Using Part
Vignette
1 / 3
Pour les produits finaux
- Industrial
Description
- KIT33908LAEEVB, evaluation board demonstrates the functionality of the MC33908 power system basis chips, respectively. This IC is equipped with an Intelligent Power Management System including safety features targeting the latest ISO26262 automotive functional safety standard. The evaluation board is a Standalone board that can be used either with a compatible microcontroller or with a PC. In this case, it is necessary to use an SPI/USB accessory interface board
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
78RB04ST | Grayhill | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | Ajouter au panier | |
|
|
MC33908LAE | NXP Semiconductors | Specialized Interfaces | High Performance System Basis Chip IC Automotive AEC-Q100 | Ajouter au panier | |