IS31LT3380_GRLS3_EBMR16, IS31LT3380 MR16 Lighting Evaluation Board
Using Part
Vignette
1 / 1
Pour les produits finaux
- LED Bulb
- Street LED Lighting
Description
- IS31LT3380_GRLS3_EBMR16, IS31LT3380 MR16 Lighting Evaluation Board. The IS31LT3380 is a continuous mode inductive step-down converter, designed for driving a single LED or multiple series connected LEDs efficiently from a voltage source higher than LED voltage
Caractéristiques principales
-
Input Voltage8.5 to 40 V
-
Output Current1.2 A
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
IS31LT3380-GRLS3-TR | Integrated Silicon Solution Inc | LED Drivers | LED Driver 9V/12V/15V/18V/24V 8-Pin SOP T/R | Ajouter au panier |