Input Positive Output Negative Flyback Converter (3.5V-35V to 5V)
Using Part
Vignette
1 / 1
Pour les produits finaux
- Power Management
- Power Supplies
Description
- Circuit shows Power Supply Using Input Positive Output Negative Flyback Converter to Provide -5V Output Voltage From 3.5V to 35V Input Voltage
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 35 V
-
Output Voltage-5 V
-
Output Current1 A
-
TopologyFlyback
Pièces en vedette (6)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1070IT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 40V 11A 100W 5-Pin(5+Tab) TO-220 | Ajouter au panier | |
|
|
LT1070CT#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 40V 11A 100W 5-Pin(5+Tab) TO-220 Tube | Ajouter au panier | |
|
|
LT1070IT#06 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 40V 11A 100W 5-Pin(5+Tab) TO-220 | Ajouter au panier | |
|
|
LT1070IT#06PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 40V 11A 100W 5-Pin(5+Tab) TO-220 Tube | Ajouter au panier | |
|
|
LT1070IT#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 40V 11A 100W 5-Pin(5+Tab) TO-220 Tube | Ajouter au panier | |
|
|
LT1070CT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 40V 11A 100W 5-Pin(5+Tab) TO-220 | Ajouter au panier | |