HV816DB3, High Brightness 16.5 in2 EL Lamp Driver Demo Board
Using Part
Vignette
1 / 2
Pour les produits finaux
- Display Backlighting
- Keyboard Backlighting
- Organizers
- Portable Instrumentation
Description
- HV816DB3, Demo Board is designed for high power applications using the HV816 4x4 QFN-16 package. The HV816DB3 board has the circuitry to drive a 16.5in2 EL lamp. The HV816DB3 circuit has been optimized to drive an EL lamp size of 16.5 in2 . For lower power applications requiring different EL frequencies or smaller EL lamps sizes, the demo board can be re-optimized by changing some of the component values. It should be noted that the maximum power dissipation for the device on the HV816DB3 is limited to 2.5W
Caractéristiques principales
-
Input Voltage2.7 to 5.5 V
-
Output Voltage-180|180 V
-
Number of Derived Elements1
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
HV816K6-G | Microchip Technology | Display Drivers | EL Lamp Driver 5.5V 16-Pin QFN EP T/R | Ajouter au panier | |