FEBFDMQ8203_13W, GreenBridge Evaluation Kit based on FDMQ8203/FDC86244/FDN537N Power Over Ethernet 13W Flyback DC-DC
Using Part
Vignette
1 / 5
Pour les produits finaux
- PoE Power Supply
Description
- FEBFDMQ8203_13W, GreenBridge Evaluation Kit is designed to rectify the positive and negative power source from Power Source Equipment (PSE) and regulate 48 V (36V to 57V) to provide 5 VOUT at maximum 2.6 A with 250 kHz switching frequency and over 90% of the total efficiency in the compact power density. It meets the required specification under IEEE802.3af
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage36 to 57 V
-
Output Voltage5 V
-
Output Current2.6 A
-
Output Power13 W
-
Efficiency90 %
-
TopologyFlyback- Synchronous|PoE
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC4269IDKD-1#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 60V 32-Pin DFN EP | Ajouter au panier | |
|
|
LTC4269IDKD-1#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 60V 32-Pin DFN EP | Ajouter au panier | |
|
|
LTC4269CDKD-1#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 60V 32-Pin DFN EP | Ajouter au panier | |
|
|
LTC4269CDKD-1#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 60V 32-Pin DFN EP | Ajouter au panier | |