EZ-USB GX3 USB Type-A to Gigabit Ethernet Reference Design Kit
Using Part
Vignette
1 / 4
Documents connexes
Pour les produits finaux
- Docking Station
- Embedded System
- Game Console
- IP Phone
- Netbook
- Printers
- USB Card Reader
- USB Dongle
Description
- EZ-USB GX3 USB Type-A to Gigabit Ethernet Reference Design Kit. This Type-A to Gigabit Ethernet dongle reference design showcases the unique features of CYUSB3610 (GX3), the SuperSpeed USB to Gigabit Ethernet Bridge Controller. The GX3 enumerates as a standard network adapter on the PC and works with existing software applications. The Type-A dongle is plug-and-play, requiring no other hardware or USB cable for its operation
Caractéristiques principales
-
Interface StandardsUSB 3.0
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
RT8075ZQW | Richtek Technology Corporation | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 1A 10-Pin WDFN EP | Ajouter au panier | |