EVALPRAHVOPAMP-1RZ, Evaluating Universal Precision for ADA4700-1ARDZ High-Voltage Op-Amps in SOIC Packages
Using Part
Vignette
1 / 2
Pour les produits finaux
- Communications and Telecom
Description
- EVALPRAHVOPAMP-1RZ, Evaluating Universal Precision for ADA4700-1ARDZ High-Voltage Op-Amps in SOIC Packages. The EVALPRAHVOPAMP-1RZ is an evaluation board that accommodates single Op-Amps in SOIC packages. It provides the user with multiple choices and extensive flexibility for different applications circuits and configurations. This board is not intended to be used with high frequency components or high speed amplifiers, however, it provides the user with many combinations for various circuit types such as active filters, differential amplifiers and external frequency compensation circuits
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADA4700-1ARDZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±50V 8-Pin SOIC N EP Tube | Ajouter au panier | |
|
|
ADA4700-1ARDZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±50V 8-Pin SOIC N EP T/R | Ajouter au panier | |
|
|
ADA4700-1ARDZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±50V 8-Pin SOIC N EP T/R | Ajouter au panier | |