EVAL-PS-E1BF12-SIC, Evaluation Board for the FF11MR12W1M1_B11 and FF23MR12W1M1_B11 CoolSiC MOSFET Modules
Using Part
Vignette
1 / 3
Pour les produits finaux
- E-Vehicle Charging
- Solar Appliances
- UPS System
Description
- EVAL-PS-E1BF12-SIC, Evaluation Board has the purpose to enable the evaluation of the FF11MR12W1M1_B11 and FF23MR12W1M1_B11 CoolSiC MOSFET modules. The evaluation board allows the performance of double-pulse measurements as well as functional tests as DC/DC converter. Therefore the board is designed as bidirectional buck-boost converter. It is targeted for applications like Solar, UPS, EV Charging
Caractéristiques principales
-
Input Voltage15 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TC4426EOA | Microchip Technology | Gate and Power Drivers | Driver 1.5A 2-OUT Low Side Inv 8-Pin SOIC N Tube | Ajouter au panier | |