EVAL-ADuC7026QSZ, QuickStart Development System for Evaluating the ADuC7026 ARM7 MCU Micro-Converter
Using Part
Vignette
1 / 4
Pour les produits finaux
- Industrial
- Industrial Automation HMI
- Industrial Communications
- Networking
- Portable Instrumentation
- Process Control
- Sensors
Description
- EVAL-ADuC7026QSZ, QuickStart Development System for evaluating the ADuC7026 devices which is fully integrated with 1MSPS, 12bit data acquisition systems incorporating high performance multi-channel ADCs, 16bit/32bit MCUs and Flash/EE memory on a single chip. The ADuC7026 QuickStart system is intended for users who already have an emulator. This QuickStart kits for the ADuC702x precision analog microcontrollers feature debug via UART and an assembly/C source debugging environment. if user have evaluated other ADuC parts, these kits are intended for any new users who want to have a comprehensive hardware development environment. The ADC consists of up to 12 single ended inputs
Caractéristiques principales
-
Embedded System TypeMCU
-
Family NameADuC7xxx
-
Core ProcessorARM7
-
PlatformQuickStart
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
90HBW08PT | Grayhill | Switch DIP | Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube | Ajouter au panier | |